Part Details for 8471LEM1020RXN4J by Fenghua (HK) Electronics Ltd
Overview of 8471LEM1020RXN4J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LEM1020RXN4J
8471LEM1020RXN4J CAD Models
8471LEM1020RXN4J Part Data Attributes
|
8471LEM1020RXN4J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LEM1020RXN4J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LEM1020RXN4J
This table gives cross-reference parts and alternative options found for 8471LEM1020RXN4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LEM1020RXN4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA471M1VBK-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 8471LEM1020RXN4J vs RGA471M1VBK-1020 |
8471LEM1020RXN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020RXN4J vs 8471LEM1020RXN0F |
GSZ470M035-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Gemmy Electronics Co Ltd | 8471LEM1020RXN4J vs GSZ470M035-1020 |
35ZLK470MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 8471LEM1020RXN4J vs 35ZLK470MRX10X20 |
RGA471M1VSD-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 8471LEM1020RXN4J vs RGA471M1VSD-1020B |
1471LEM1020RXN911P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1020RXN4J vs 1471LEM1020RXN911P |
35YXF470MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 8471LEM1020RXN4J vs 35YXF470MEFCRX10X20 |
8471LEM1020RT00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020RXN4J vs 8471LEM1020RT00B |
2471LEM1020RTN211P | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LEM1020RXN4J vs 2471LEM1020RTN211P |
35ZLK470MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 8471LEM1020RXN4J vs 35ZLK470MSG10X20 |