Part Details for 8471D/102/301 by Keysight Technologies
Overview of 8471D/102/301 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8471D/102/301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2004031035081261
|
TestEquity LLC | Keysight 8471D/102/301 Coaxial Detector, 100 kHz - 2 GHz, +/- 0.5 dB Square Law Response, Opt 301 | 0 |
|
$683.4600 | Buy Now |