Part Details for 8471MCM2530LHN2110 by Fenghua (HK) Electronics Ltd
Overview of 8471MCM2530LHN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471MCM2530LHN2110
8471MCM2530LHN2110 CAD Models
8471MCM2530LHN2110 Part Data Attributes
|
8471MCM2530LHN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471MCM2530LHN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Other: -25C to +105C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1440 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8471MCM2530LHN2110
This table gives cross-reference parts and alternative options found for 8471MCM2530LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471MCM2530LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471MCM2530LHN3110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MCM2530LHN2110 vs 8471MCM2530LHN3110 |
1471MCM2530LHN0110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MCM2530LHN2110 vs 1471MCM2530LHN0110 |
EHP471M2DBB | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 8471MCM2530LHN2110 vs EHP471M2DBB |
SLP471M200C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 8471MCM2530LHN2110 vs SLP471M200C3P3A |
LAQ2D471MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 8471MCM2530LHN2110 vs LAQ2D471MEKA30 |
2471MCM2530LHN7110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MCM2530LHN2110 vs 2471MCM2530LHN7110 |
2471MCM2530LHN2110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MCM2530LHN2110 vs 2471MCM2530LHN2110 |
LG200M0470BP5-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 8471MCM2530LHN2110 vs LG200M0470BP5-2530 |
8471MCM2530LHN5110 | CAP,AL2O3,470UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471MCM2530LHN2110 vs 8471MCM2530LHN5110 |
LAQ2D471MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 8471MCM2530LHN2110 vs LAQ2D471MERAGA |