Part Details for 8471LGMAB25LF00C by Fenghua (HK) Electronics Ltd
Overview of 8471LGMAB25LF00C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LGMAB25LF00C
8471LGMAB25LF00C CAD Models
8471LGMAB25LF00C Part Data Attributes
|
8471LGMAB25LF00C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LGMAB25LF00C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LGMAB25LF00C
This table gives cross-reference parts and alternative options found for 8471LGMAB25LF00C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LGMAB25LF00C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME630ETD471MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | 8471LGMAB25LF00C vs EKME630ETD471MK25M |
8471LGMAB25LFN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00C vs 8471LGMAB25LFN4D |
8471LGMAB25LF01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00C vs 8471LGMAB25LF01J |
8471LGMAB25LF04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00C vs 8471LGMAB25LF04C |
NRWS471M63V12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN | NIC Components Corp | 8471LGMAB25LF00C vs NRWS471M63V12.5X25 |
8471LGMAB25LFN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00C vs 8471LGMAB25LFN7C |
8471LGMAB25LF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00C vs 8471LGMAB25LF07C |
8471LGMAB25LFN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00C vs 8471LGMAB25LFN0J |
RJB-63V471MI6#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 8471LGMAB25LF00C vs RJB-63V471MI6#-F49 |
8471LGMAB25LFN0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGMAB25LF00C vs 8471LGMAB25LFN0M |