Part Details for 8471LGM1625LM04F by Fenghua (HK) Electronics Ltd
Overview of 8471LGM1625LM04F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LGM1625LM04F
8471LGM1625LM04F CAD Models
8471LGM1625LM04F Part Data Attributes
|
8471LGM1625LM04F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LGM1625LM04F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LGM1625LM04F
This table gives cross-reference parts and alternative options found for 8471LGM1625LM04F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LGM1625LM04F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LGM1625LM05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGM1625LM04F vs 8471LGM1625LM05J |
ESX471M63 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Hitano Enterprise Corp | 8471LGM1625LM04F vs ESX471M63 |
8471LGM1625LMN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGM1625LM04F vs 8471LGM1625LMN5A |
8471LGM1625LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LGM1625LM04F vs 8471LGM1625LEN911M |
ELXY630ELL471ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LGM1625LM04F vs ELXY630ELL471ML25M |
8471LGM1625LMN7A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGM1625LM04F vs 8471LGM1625LMN7A |
ELXY630EIJ471ML25S | Aluminum Electrolytic Capacitor, | Chemi-Con | 8471LGM1625LM04F vs ELXY630EIJ471ML25S |
8471LGM1625LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LGM1625LM04F vs 8471LGM1625LEN511B |
477KXM063MQVSQ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 8471LGM1625LM04F vs 477KXM063MQVSQ |
8471LGM1625LM05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGM1625LM04F vs 8471LGM1625LM05D |