Part Details for 8471LGM1625LEN311B by Fenghua (HK) Electronics Ltd
Overview of 8471LGM1625LEN311B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LGM1625LEN311B
8471LGM1625LEN311B CAD Models
8471LGM1625LEN311B Part Data Attributes
|
8471LGM1625LEN311B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LGM1625LEN311B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 905 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8471LGM1625LEN311B
This table gives cross-reference parts and alternative options found for 8471LGM1625LEN311B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LGM1625LEN311B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LGM1625LMN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGM1625LEN311B vs 8471LGM1625LMN10 |
8471LGM1625LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LGM1625LEN311B vs 8471LGM1625LEN511C |
LESRA470M63TR2616X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LGM1625LEN311B vs LESRA470M63TR2616X25 |
MAL213658471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | 8471LGM1625LEN311B vs MAL213658471E3 |
UPM1J471MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 8471LGM1625LEN311B vs UPM1J471MHD6CV |
1471LGM1625LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LGM1625LEN311B vs 1471LGM1625LEN411C |
8471LGM1625LM05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LGM1625LEN311B vs 8471LGM1625LM05A |
8471LGM1625LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LGM1625LEN311B vs 8471LGM1625LEN711C |
1471LGM1625LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LGM1625LEN311B vs 1471LGM1625LEN1110 |
UPJ1J471MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | 8471LGM1625LEN311B vs UPJ1J471MHD6AA |