Part Details for 8471LEM1020RX01C by Fenghua (HK) Electronics Ltd
Overview of 8471LEM1020RX01C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LEM1020RX01C
8471LEM1020RX01C CAD Models
8471LEM1020RX01C Part Data Attributes
|
8471LEM1020RX01C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LEM1020RX01C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LEM1020RX01C
This table gives cross-reference parts and alternative options found for 8471LEM1020RX01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LEM1020RX01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLK470MKC10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8471LEM1020RX01C vs 35ZLK470MKC10X20 |
8471LEM1020RXN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020RX01C vs 8471LEM1020RXN0J |
8471LEM1020RX01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020RX01C vs 8471LEM1020RX01N |
8471LEM1020RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020RX01C vs 8471LEM1020RXN10 |
35ZL470MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8471LEM1020RX01C vs 35ZL470MCC10X20 |
UHD1V471MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 8471LEM1020RX01C vs UHD1V471MPD1AA |
1471LEM1020RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1020RX01C vs 1471LEM1020RXN3110 |
8471LEM1020RTN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020RX01C vs 8471LEM1020RTN0P |
8471LEM1020RTN011M | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LEM1020RX01C vs 8471LEM1020RTN011M |
2471LEM1020RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1020RX01C vs 2471LEM1020RXN511P |