Part Details for 8471LEM1020RTN111C by Fenghua (HK) Electronics Ltd
Overview of 8471LEM1020RTN111C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LEM1020RTN111C
8471LEM1020RTN111C CAD Models
8471LEM1020RTN111C Part Data Attributes
|
8471LEM1020RTN111C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LEM1020RTN111C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 870 mA |
Alternate Parts for 8471LEM1020RTN111C
This table gives cross-reference parts and alternative options found for 8471LEM1020RTN111C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LEM1020RTN111C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35ZLK470MKC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8471LEM1020RTN111C vs 35ZLK470MKC10X20 |
8471LEM1020RXN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 8471LEM1020RTN111C vs 8471LEM1020RXN0J |
8471LEM1020RX01N | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 8471LEM1020RTN111C vs 8471LEM1020RX01N |
8471LEM1020RXN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 8471LEM1020RTN111C vs 8471LEM1020RXN10 |
35ZL470MCC10X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | 8471LEM1020RTN111C vs 35ZL470MCC10X20 |
UHD1V471MPD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | 8471LEM1020RTN111C vs UHD1V471MPD1AA |
1471LEM1020RXN3110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | 8471LEM1020RTN111C vs 1471LEM1020RXN3110 |
8471LEM1020RTN0P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | 8471LEM1020RTN111C vs 8471LEM1020RTN0P |
8471LEM1020RTN011M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | 8471LEM1020RTN111C vs 8471LEM1020RTN011M |
2471LEM1020RXN511P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | 8471LEM1020RTN111C vs 2471LEM1020RXN511P |