Part Details for 8471LEM1020LZ07A by Fenghua (HK) Electronics Ltd
Overview of 8471LEM1020LZ07A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LEM1020LZ07A
8471LEM1020LZ07A CAD Models
8471LEM1020LZ07A Part Data Attributes
|
8471LEM1020LZ07A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LEM1020LZ07A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8471LEM1020LZ07A
This table gives cross-reference parts and alternative options found for 8471LEM1020LZ07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LEM1020LZ07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1471LEM1020LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 1471LEM1020LEN311M |
8471LEM1020LE01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 8471LEM1020LE01C |
1471LEM1020LYN011C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 1471LEM1020LYN011C |
2471LEM1020LEN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 2471LEM1020LEN311C |
8471LEM1020LZ05N | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 8471LEM1020LZ05N |
8471LEM1020LZ070 | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 8471LEM1020LZ070 |
8471LEM1020LF04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 8471LEM1020LF04A |
8471LEM1020LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 8471LEM1020LEN411B |
2471LEM1020LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 2471LEM1020LEN511M |
1471LEM1020LYN211M | CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8471LEM1020LZ07A vs 1471LEM1020LYN211M |