Part Details for 8471LEM1016RXN211C by Fenghua (HK) Electronics Ltd
Overview of 8471LEM1016RXN211C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LEM1016RXN211C
8471LEM1016RXN211C CAD Models
8471LEM1016RXN211C Part Data Attributes
|
8471LEM1016RXN211C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LEM1016RXN211C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8471LEM1016RXN211C
This table gives cross-reference parts and alternative options found for 8471LEM1016RXN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LEM1016RXN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LEM1016RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RXN211C vs 8471LEM1016RXN4N |
8471LEM1016RX04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RXN211C vs 8471LEM1016RX04C |
RJM-35V471MH4#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | 8471LEM1016RXN211C vs RJM-35V471MH4#-GAS |
1471LEM1016RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LEM1016RXN211C vs 1471LEM1016RXN211P |
8471LEM1016RXN0D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RXN211C vs 8471LEM1016RXN0D |
UHV1V471MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | 8471LEM1016RXN211C vs UHV1V471MPD1CC |
8471LEM1016RX07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RXN211C vs 8471LEM1016RX07F |
UTW470M35TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LEM1016RXN211C vs UTW470M35TR5210X16 |
35ZLH470MEFCRK10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 8471LEM1016RXN211C vs 35ZLH470MEFCRK10X16 |
8471LEM1016RX00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LEM1016RXN211C vs 8471LEM1016RX00P |