Part Details for 8471LDM1016WFN5E by Fenghua (HK) Electronics Ltd
Overview of 8471LDM1016WFN5E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LDM1016WFN5E
8471LDM1016WFN5E CAD Models
8471LDM1016WFN5E Part Data Attributes
|
8471LDM1016WFN5E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LDM1016WFN5E
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LDM1016WFN5E
This table gives cross-reference parts and alternative options found for 8471LDM1016WFN5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LDM1016WFN5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LDM1016WFN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN5E vs 8471LDM1016WFN4J |
RA3-25V471MH4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | ELNA America Inc | 8471LDM1016WFN5E vs RA3-25V471MH4 |
SEK471M025E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 8471LDM1016WFN5E vs SEK471M025E1 |
8471LDM1016WF01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN5E vs 8471LDM1016WF01M |
227F471M025EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 8471LDM1016WFN5E vs 227F471M025EA |
ELLA250ELL471MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LDM1016WFN5E vs ELLA250ELL471MJ16M |
ELLA250ETE471MJ16D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LDM1016WFN5E vs ELLA250ETE471MJ16D |
8471LDM1016WF01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN5E vs 8471LDM1016WF01F |
8471LDM1016WF00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN5E vs 8471LDM1016WF00F |
RDLLA470M25TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LDM1016WFN5E vs RDLLA470M25TR6310X16 |