Part Details for 8471LDM1016WFN4J by Fenghua (HK) Electronics Ltd
Overview of 8471LDM1016WFN4J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LDM1016WFN4J
8471LDM1016WFN4J CAD Models
8471LDM1016WFN4J Part Data Attributes
|
8471LDM1016WFN4J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LDM1016WFN4J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LDM1016WFN4J
This table gives cross-reference parts and alternative options found for 8471LDM1016WFN4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LDM1016WFN4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA3-25V471MH4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF | ELNA America Inc | 8471LDM1016WFN4J vs RA3-25V471MH4 |
SEK471M025E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 8471LDM1016WFN4J vs SEK471M025E1 |
8471LDM1016WFN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN4J vs 8471LDM1016WFN1F |
ESME250ETE471MJ16C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LDM1016WFN4J vs ESME250ETE471MJ16C |
ESME250ETE471MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LDM1016WFN4J vs ESME250ETE471MJ16M |
8471LDM1016WFN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN4J vs 8471LDM1016WFN1D |
SEK471M025A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Cornell Dubilier Electronics Inc | 8471LDM1016WFN4J vs SEK471M025A1 |
8471LDM1016WFN5E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN4J vs 8471LDM1016WFN5E |
8471LDM1016WF05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN4J vs 8471LDM1016WF05N |
8471LDM1016WF070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LDM1016WFN4J vs 8471LDM1016WF070 |