8471LBM1020WFN5M
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,

Overview of 8471LBM1020WFN5M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8471LBM1020WFN5M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8471LBM1020WFN5M by Fenghua (HK) Electronics Ltd

8471LBM1020WFN5M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8471LBM1020WFN5M
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for 8471LBM1020WFN5M

This table gives cross-reference parts and alternative options found for 8471LBM1020WFN5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LBM1020WFN5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LKR1VM471 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Luminous Town Electric Co Ltd 8471LBM1020WFN5M vs LKR1VM471
RDLL470M35TB210X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc 8471LBM1020WFN5M vs RDLL470M35TB210X20
RDL470M35TB210X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF IBS Electronics Inc 8471LBM1020WFN5M vs RDL470M35TB210X20
8471LBM1020WFN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 8471LBM1020WFN5M vs 8471LBM1020WFN7C
ELLA350EMC471MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con 8471LBM1020WFN5M vs ELLA350EMC471MJ20S
227G471M035ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Cornell Dubilier Electronics Inc 8471LBM1020WFN5M vs 227G471M035ER
8471LBM1020WFN1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 8471LBM1020WFN5M vs 8471LBM1020WFN1F
ELLA350ETD471MJ20C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con 8471LBM1020WFN5M vs ELLA350ETD471MJ20C
8471LBM1020WF00P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 8471LBM1020WFN5M vs 8471LBM1020WF00P
NRSA471M35V10X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 8471LBM1020WFN5M vs NRSA471M35V10X20TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8471LBM1020WFN5M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8471LBM1020WFN5M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8471LBM1020WFN5M would you like to use for your alert(s)?
  • Please alert me when 8471LBM1020WFN5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8471LBM1020WFN5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8471LBM1020WFN5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8471LBM1020WFN5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8471LBM1020WFN5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8471LBM1020WFN5M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: