Part Details for 8471LBM1016NP01P by Fenghua (HK) Electronics Ltd
Overview of 8471LBM1016NP01P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LBM1016NP01P
8471LBM1016NP01P CAD Models
8471LBM1016NP01P Part Data Attributes
|
8471LBM1016NP01P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LBM1016NP01P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8471LBM1016NP01P
This table gives cross-reference parts and alternative options found for 8471LBM1016NP01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LBM1016NP01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8471LBM1016NPN0A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LBM1016NP01P vs 8471LBM1016NPN0A |
SA010M471 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 8471LBM1016NP01P vs SA010M471 |
RDLL470M10CF310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LBM1016NP01P vs RDLL470M10CF310X16 |
BSME100ELL471MJ16M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LBM1016NP01P vs BSME100ELL471MJ16M |
RDLL470M10TR110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LBM1016NP01P vs RDLL470M10TR110X16 |
BSME100ETE471MJ16C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LBM1016NP01P vs BSME100ETE471MJ16C |
RDNP470M10TR110X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LBM1016NP01P vs RDNP470M10TR110X16 |
BSME100ETE471MJ16M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 8471LBM1016NP01P vs BSME100ETE471MJ16M |
8471LBM1016NP04J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LBM1016NP01P vs 8471LBM1016NP04J |
8471LBM1016NPN5C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Fenghua (HK) Electronics Ltd | 8471LBM1016NP01P vs 8471LBM1016NPN5C |