Part Details for 8471LAMAA11WPN381B by Fenghua (HK) Electronics Ltd
Overview of 8471LAMAA11WPN381B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8471LAMAA11WPN381B
8471LAMAA11WPN381B CAD Models
8471LAMAA11WPN381B Part Data Attributes
|
8471LAMAA11WPN381B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8471LAMAA11WPN381B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8471LAMAA11WPN381B
This table gives cross-reference parts and alternative options found for 8471LAMAA11WPN381B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8471LAMAA11WPN381B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLLA470M6R3TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LAMAA11WPN381B vs RDLLA470M6R3TB6.3X11 |
2471LAMAA11WPN38EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 2471LAMAA11WPN38EB |
1471LAMAA11WPN981C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 1471LAMAA11WPN981C |
2471LAMAA11WPN481M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 2471LAMAA11WPN481M |
1471LAMAA11WPN48FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 1471LAMAA11WPN48FA |
2471LAMAA11WPN481F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 2471LAMAA11WPN481F |
RDL470M6R3TR266.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | 8471LAMAA11WPN381B vs RDL470M6R3TR266.3X11 |
2471LAMAA11WPN085F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 2471LAMAA11WPN085F |
8471LAMAA11WPN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 8471LAMAA11WPN581M |
8471LAMAA11WPN18EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | 8471LAMAA11WPN381B vs 8471LAMAA11WPN18EM |