Part Details for 8471D by Agilent Technologies Inc
Overview of 8471D by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8471D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K7394
|
Newark | 8471D/Detector, Coaxial, .0001 - 2 Ghz Rohs Compliant: Na |Keysight Technologies 8471D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$613.0000 | Buy Now |
Part Details for 8471D
8471D CAD Models
8471D Part Data Attributes
|
8471D
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
8471D
Agilent Technologies Inc
Linear Detector, 0.1MHz Min, 2000MHz Max, 20dBm Input Power-Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | BNC-F; BNC-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Polarity | NEGATIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 1.46 |