Part Details for 8470MFM1625RYN411P by Fenghua (HK) Electronics Ltd
Overview of 8470MFM1625RYN411P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MFM1625RYN411P
8470MFM1625RYN411P CAD Models
8470MFM1625RYN411P Part Data Attributes
|
8470MFM1625RYN411P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MFM1625RYN411P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8470MFM1625RYN411P
This table gives cross-reference parts and alternative options found for 8470MFM1625RYN411P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MFM1625RYN411P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470MFM1625RAN011C | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 1470MFM1625RAN011C |
1470MRM1625RFN711C | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 1470MRM1625RFN711C |
8470MFM1625RX010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 8470MFM1625RX010 |
2470MRM1625RFN711M | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 2470MRM1625RFN711M |
2470MFM1625RAN011M | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 2470MFM1625RAN011M |
8470MFM1625RYN711B | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 8470MFM1625RYN711B |
8470MFM1625RAN0110 | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 8470MFM1625RAN0110 |
B43088A4476M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | 8470MFM1625RYN411P vs B43088A4476M000 |
1470MFM1625RAN411M | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 1470MFM1625RAN411M |
8470MFM1625RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MFM1625RYN411P vs 8470MFM1625RXN311M |