Part Details for 8470MBMAB20RXN5B by Fenghua (HK) Electronics Ltd
Overview of 8470MBMAB20RXN5B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MBMAB20RXN5B
8470MBMAB20RXN5B CAD Models
8470MBMAB20RXN5B Part Data Attributes
|
8470MBMAB20RXN5B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MBMAB20RXN5B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470MBMAB20RXN5B
This table gives cross-reference parts and alternative options found for 8470MBMAB20RXN5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MBMAB20RXN5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MBMAB20LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 8470MBMAB20LEN211B |
8470MBMAB20RAN211P | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 8470MBMAB20RAN211P |
UPB2C470MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 8470MBMAB20RXN5B vs UPB2C470MHD1CM |
NRWPC470M160V12.5X20F | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | 8470MBMAB20RXN5B vs NRWPC470M160V12.5X20F |
8470MBMAB20RTN011P | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 8470MBMAB20RTN011P |
2470MBMAB20RFN411P | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 2470MBMAB20RFN411P |
8470MBMAB20RAN511C | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 8470MBMAB20RAN511C |
2470MBMAB20RTN711B | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 2470MBMAB20RTN711B |
1470MBMAB20RTN911C | CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 1470MBMAB20RTN911C |
2470MBMAB20RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MBMAB20RXN5B vs 2470MBMAB20RXN311M |