Part Details for 8470MFM1820RBN7C by Fenghua (HK) Electronics Ltd
Overview of 8470MFM1820RBN7C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MFM1820RBN7C
8470MFM1820RBN7C CAD Models
8470MFM1820RBN7C Part Data Attributes
|
8470MFM1820RBN7C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MFM1820RBN7C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470MFM1820RBN7C
This table gives cross-reference parts and alternative options found for 8470MFM1820RBN7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MFM1820RBN7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCA2V470MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 8470MFM1820RBN7C vs UCA2V470MHD6 |
EEUEE2V470S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8470MFM1820RBN7C vs EEUEE2V470S(B) |
350WXA47MEFCSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470MFM1820RBN7C vs 350WXA47MEFCSG18X20 |
BH2V476M18020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 8470MFM1820RBN7C vs BH2V476M18020SS |
350WXA47MRI18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470MFM1820RBN7C vs 350WXA47MRI18X20 |
350BXA47MEFCKC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470MFM1820RBN7C vs 350BXA47MEFCKC18X20 |
8470MFM1820RBN7P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MFM1820RBN7C vs 8470MFM1820RBN7P |
EEUED2V470S(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8470MFM1820RBN7C vs EEUED2V470S(B) |
EEUEE2V470S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8470MFM1820RBN7C vs EEUEE2V470S |
350WXA47MEFCCC18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8470MFM1820RBN7C vs 350WXA47MEFCCC18X20 |