Part Details for 8470MDMAB25RAN211C by Fenghua (HK) Electronics Ltd
Overview of 8470MDMAB25RAN211C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MDMAB25RAN211C
8470MDMAB25RAN211C CAD Models
8470MDMAB25RAN211C Part Data Attributes
|
8470MDMAB25RAN211C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MDMAB25RAN211C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 720 mA |
Alternate Parts for 8470MDMAB25RAN211C
This table gives cross-reference parts and alternative options found for 8470MDMAB25RAN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MDMAB25RAN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470MDMAB25RYN211B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | 8470MDMAB25RAN211C vs 8470MDMAB25RYN211B |
8470MDMAB25RTN50 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | 8470MDMAB25RAN211C vs 8470MDMAB25RTN50 |
8470MDMAB25RT070 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | 8470MDMAB25RAN211C vs 8470MDMAB25RT070 |
2470MDMAB25RXN911B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | 8470MDMAB25RAN211C vs 2470MDMAB25RXN911B |
1470MDMAB25RTN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | 8470MDMAB25RAN211C vs 1470MDMAB25RTN2110 |
250BXA47MRX12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | 8470MDMAB25RAN211C vs 250BXA47MRX12.5X25 |
1470MDMAB25RAN211M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | 8470MDMAB25RAN211C vs 1470MDMAB25RAN211M |
8470MDMAB25RX04M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | 8470MDMAB25RAN211C vs 8470MDMAB25RX04M |
2470MDMAB25RAN311P | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | 8470MDMAB25RAN211C vs 2470MDMAB25RAN311P |
1470MDMAB25RAN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | 8470MDMAB25RAN211C vs 1470MDMAB25RAN9110 |