Part Details for 8470MDM1620RB04P by Fenghua (HK) Electronics Ltd
Overview of 8470MDM1620RB04P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MDM1620RB04P
8470MDM1620RB04P CAD Models
8470MDM1620RB04P Part Data Attributes
|
8470MDM1620RB04P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MDM1620RB04P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470MDM1620RB04P
This table gives cross-reference parts and alternative options found for 8470MDM1620RB04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MDM1620RB04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MDM1620RBN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MDM1620RB04P vs 8470MDM1620RBN4P |
8470MDM1620RB010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MDM1620RB04P vs 8470MDM1620RB010 |
250BXA47MRK16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470MDM1620RB04P vs 250BXA47MRK16X20 |
8470MDM1620RBN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MDM1620RB04P vs 8470MDM1620RBN7B |
250BXA47MEFCCE16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470MDM1620RB04P vs 250BXA47MEFCCE16X20 |
NRBX470M250V16X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470MDM1620RB04P vs NRBX470M250V16X20SPF |
8470MDM1620RBN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MDM1620RB04P vs 8470MDM1620RBN5B |
EEUED2E470S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8470MDM1620RB04P vs EEUED2E470S |
EEUED2E470SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8470MDM1620RB04P vs EEUED2E470SB |
NRBX470M250V16X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 8470MDM1620RB04P vs NRBX470M250V16X20SP7.5LSF |