Part Details for 8470MCMAB20RTN7F by Fenghua (HK) Electronics Ltd
Overview of 8470MCMAB20RTN7F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MCMAB20RTN7F
8470MCMAB20RTN7F CAD Models
8470MCMAB20RTN7F Part Data Attributes
|
8470MCMAB20RTN7F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MCMAB20RTN7F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470MCMAB20RTN7F
This table gives cross-reference parts and alternative options found for 8470MCMAB20RTN7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MCMAB20RTN7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MCMAB20RAN711C | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 8470MCMAB20RAN711C |
1470MCMAB20RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 1470MCMAB20RXN711P |
8470MCMAB20RX05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 8470MCMAB20RX05C |
8470MCMAB20RTN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 8470MCMAB20RTN7C |
8470MCMAB20RYN511P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 8470MCMAB20RYN511P |
1470MCMAB20RTN111P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 1470MCMAB20RTN111P |
2470MCMAB20RAN3110 | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 2470MCMAB20RAN3110 |
8470MCMAB20RTN711M | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 8470MCMAB20RTN711M |
2470MCMAB20LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 8470MCMAB20RTN7F vs 2470MCMAB20LEN411C |
200CFX47MEFCG412.5X20 | CAP ALUM 47UF 20% 200V RADIAL | Rubycon Corporation | 8470MCMAB20RTN7F vs 200CFX47MEFCG412.5X20 |