Part Details for 8470MCMAB20RGN011C by Fenghua (HK) Electronics Ltd
Overview of 8470MCMAB20RGN011C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470MCMAB20RGN011C
8470MCMAB20RGN011C CAD Models
8470MCMAB20RGN011C Part Data Attributes
|
8470MCMAB20RGN011C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470MCMAB20RGN011C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 660 mA |
Alternate Parts for 8470MCMAB20RGN011C
This table gives cross-reference parts and alternative options found for 8470MCMAB20RGN011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470MCMAB20RGN011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470MCMAB20RG00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470MCMAB20RGN011C vs 8470MCMAB20RG00B |
8470MCMAB20RGN111C | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RGN011C vs 8470MCMAB20RGN111C |
200YXA47MSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470MCMAB20RGN011C vs 200YXA47MSG12.5X20 |
200YXA47MEFCSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470MCMAB20RGN011C vs 200YXA47MEFCSG12.5X20 |
UAS2D470MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 8470MCMAB20RGN011C vs UAS2D470MHD6 |
UAS2D470MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 8470MCMAB20RGN011C vs UAS2D470MHD6AA |
B43044A2476M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | 8470MCMAB20RGN011C vs B43044A2476M001 |
2470MCMAB20RGN911P | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RGN011C vs 2470MCMAB20RGN911P |
2470MCMAB20RGN911M | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470MCMAB20RGN011C vs 2470MCMAB20RGN911M |
RGA470M2DSD-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | 8470MCMAB20RGN011C vs RGA470M2DSD-1320 |