Part Details for 8470LFMAA11RXN011M by Fenghua (HK) Electronics Ltd
Overview of 8470LFMAA11RXN011M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LFMAA11RXN011M
8470LFMAA11RXN011M CAD Models
8470LFMAA11RXN011M Part Data Attributes
|
8470LFMAA11RXN011M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LFMAA11RXN011M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8470LFMAA11RXN011M
This table gives cross-reference parts and alternative options found for 8470LFMAA11RXN011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LFMAA11RXN011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8470LFMAA11RXN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | 8470LFMAA11RXN011M vs 8470LFMAA11RXN40 |
DJ34750 | Dubilier | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 8470LFMAA11RXN011M vs DJ34750 |
SH050M0047AZF-0611 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 8470LFMAA11RXN011M vs SH050M0047AZF-0611 |
1470LFMAA11RXN711J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 8470LFMAA11RXN011M vs 1470LFMAA11RXN711J |
1470LFMAA11RTN311R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | 8470LFMAA11RXN011M vs 1470LFMAA11RTN311R |
8470LFMAA11RTN4J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | 8470LFMAA11RXN011M vs 8470LFMAA11RTN4J |
8470LFMAA11RXN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF | 8470LFMAA11RXN011M vs 8470LFMAA11RXN0J |
ESE476M050AE3EA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 8470LFMAA11RXN011M vs ESE476M050AE3EA |
2470LFMAA11RTN111F | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | 8470LFMAA11RXN011M vs 2470LFMAA11RTN111F |
8470LFMAA11RXN211J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | 8470LFMAA11RXN011M vs 8470LFMAA11RXN211J |