Part Details for 8470LFMAA11LZ01A by Fenghua (HK) Electronics Ltd
Overview of 8470LFMAA11LZ01A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 8470LFMAA11LZ01A
8470LFMAA11LZ01A CAD Models
8470LFMAA11LZ01A Part Data Attributes
|
8470LFMAA11LZ01A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LFMAA11LZ01A
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470LFMAA11LZ01A
This table gives cross-reference parts and alternative options found for 8470LFMAA11LZ01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LFMAA11LZ01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXA47MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470LFMAA11LZ01A vs 50YXA47MEFCCE6.3X11 |
8470LFMAA11LZ07B | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LFMAA11LZ01A vs 8470LFMAA11LZ07B |
8470LFMAA11LZN4N | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LFMAA11LZ01A vs 8470LFMAA11LZN4N |
50YXA47MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 8470LFMAA11LZ01A vs 50YXA47MEFCFA6.3X11 |
UPS1H470MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 8470LFMAA11LZ01A vs UPS1H470MED1CP |
8470LFMAA11LZN1C | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LFMAA11LZ01A vs 8470LFMAA11LZN1C |
8470LFMAA11LZ05A | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LFMAA11LZ01A vs 8470LFMAA11LZ05A |
8470LFMAA11LZN4E | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LFMAA11LZ01A vs 8470LFMAA11LZN4E |
8470LFMAA11LZN40 | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LFMAA11LZ01A vs 8470LFMAA11LZN40 |
8470LFMAA11LZ04N | CAP,AL2O3,47UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LFMAA11LZ01A vs 8470LFMAA11LZ04N |