Part Details for 8470LCMAA05MVN48FR by Fenghua (HK) Electronics Ltd
Overview of 8470LCMAA05MVN48FR by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LCMAA05MVN48FR
8470LCMAA05MVN48FR CAD Models
8470LCMAA05MVN48FR Part Data Attributes
|
8470LCMAA05MVN48FR
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LCMAA05MVN48FR
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 91 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470LCMAA05MVN48FR
This table gives cross-reference parts and alternative options found for 8470LCMAA05MVN48FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LCMAA05MVN48FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LCMAA05MVN98FB | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 8470LCMAA05MVN98FB |
8470LCMAA05MV07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 8470LCMAA05MV07P |
8470LCMAA05MVN98FR | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 8470LCMAA05MVN98FR |
2470LCMAA05MVN481B | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 2470LCMAA05MVN481B |
1470LCMAA05MVN285C | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 1470LCMAA05MVN285C |
8470LCMAA05MVN58ER | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 8470LCMAA05MVN58ER |
1470LCMAA05MVN381A | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 1470LCMAA05MVN381A |
8470LCMAA05MVN98FA | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 8470LCMAA05MVN98FA |
8470LCMAA05MVN9850 | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 8470LCMAA05MVN9850 |
8470LCMAA05MVN981J | CAP,AL2O3,47UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8470LCMAA05MVN48FR vs 8470LCMAA05MVN981J |