Part Details for 8470LBM0507SS01A by Fenghua (HK) Electronics Ltd
Overview of 8470LBM0507SS01A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LBM0507SS01A
8470LBM0507SS01A CAD Models
8470LBM0507SS01A Part Data Attributes
|
8470LBM0507SS01A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LBM0507SS01A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470LBM0507SS01A
This table gives cross-reference parts and alternative options found for 8470LBM0507SS01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LBM0507SS01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJ010M0047K5F10507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | 8470LBM0507SS01A vs SJ010M0047K5F10507 |
UHC1A470MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 8470LBM0507SS01A vs UHC1A470MDD1TE |
8470LBM0507SS05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LBM0507SS01A vs 8470LBM0507SS05P |
8470LBM0507SS010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LBM0507SS01A vs 8470LBM0507SS010 |
8470LBM0507SSN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LBM0507SS01A vs 8470LBM0507SSN5F |
8470LBM0507SS07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LBM0507SS01A vs 8470LBM0507SS07F |
UTWS47M10TR5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 8470LBM0507SS01A vs UTWS47M10TR5X7 |
SS010M0047A2F-0507 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 8470LBM0507SS01A vs SS010M0047A2F-0507 |
8470LBM0507SS01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LBM0507SS01A vs 8470LBM0507SS01E |
8470LBM0507SS05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LBM0507SS01A vs 8470LBM0507SS05E |