Part Details for 8470LAMAA05MPN5A by Fenghua (HK) Electronics Ltd
Overview of 8470LAMAA05MPN5A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470LAMAA05MPN5A
8470LAMAA05MPN5A CAD Models
8470LAMAA05MPN5A Part Data Attributes
|
8470LAMAA05MPN5A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470LAMAA05MPN5A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 8470LAMAA05MPN5A
This table gives cross-reference parts and alternative options found for 8470LAMAA05MPN5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470LAMAA05MPN5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM47M6R3TB6.3X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 8470LAMAA05MPN5A vs RM47M6R3TB6.3X5 |
8470LAMAA05MP05P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MP05P |
8470LAMAA05MPN7P | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MPN7P |
8470LAMAA05MPN00 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MPN00 |
8470LAMAA05MP00N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MP00N |
8470LAMAA05MP05E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MP05E |
8470LAMAA05MP07J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MP07J |
8470LAMAA05MPN5J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MPN5J |
ECEA0JSN470(B) | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8470LAMAA05MPN5A vs ECEA0JSN470(B) |
8470LAMAA05MP07E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470LAMAA05MPN5A vs 8470LAMAA05MP07E |