Part Details for 8470L0M0405MV050 by Fenghua (HK) Electronics Ltd
Overview of 8470L0M0405MV050 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8470L0M0405MV050
8470L0M0405MV050 CAD Models
8470L0M0405MV050 Part Data Attributes
|
8470L0M0405MV050
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8470L0M0405MV050
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8470L0M0405MV050
This table gives cross-reference parts and alternative options found for 8470L0M0405MV050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8470L0M0405MV050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM47M4R0TB24X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 8470L0M0405MV050 vs RM47M4R0TB24X5 |
ECEA0GKS470I | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 8470L0M0405MV050 vs ECEA0GKS470I |
8470L0M0405MV05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470L0M0405MV050 vs 8470L0M0405MV05A |
8470L0M0405MVN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470L0M0405MV050 vs 8470L0M0405MVN1J |
MSM0G470M4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Gemmy Electronics Co Ltd | 8470L0M0405MV050 vs MSM0G470M4 |
8470L0M0405MV00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470L0M0405MV050 vs 8470L0M0405MV00P |
GUR047M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Gemmy Electronics Co Ltd | 8470L0M0405MV050 vs GUR047M004 |
8470L0M0405MV05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470L0M0405MV050 vs 8470L0M0405MV05J |
8470L0M0405MVN7N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470L0M0405MV050 vs 8470L0M0405MVN7N |
8470L0M0405MV04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 8470L0M0405MV050 vs 8470L0M0405MV04A |