Part Details for 8470380000 by Weidmüller Interface GmbH & Co. KG
Overview of 8470380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8470380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2239
|
Newark | Mcz R 60 Vdc, Ts 35 |Weidmuller 8470380000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7500 / $51.5600 | Buy Now |
DISTI #
8470380000
|
Avnet Americas | Electromechanical Relay SPDT 6A 60VDC 20KOhm DIN Rail - Bulk (Alt: 8470380000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1300 / $42.2100 | Buy Now |
DISTI #
8470380000
|
Avnet Americas | Electromechanical Relay SPDT 6A 60VDC 20KOhm DIN Rail - Bulk (Alt: 8470380000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |