Part Details for 846TN-1111 by TOKO Inc
Overview of 846TN-1111 by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1111SQ-27N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-33N | Coilcraft Inc | General Purpose Inductor | |
1111SQ-39NJEC | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, Air-Core, 1111, |
Part Details for 846TN-1111
846TN-1111 CAD Models
846TN-1111 Part Data Attributes
|
846TN-1111
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
846TN-1111
TOKO Inc
Inverter Transformer, 5.5V In Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 5.3 mm | |
Input Voltage-Max | 5.5 V | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Output Voltage 1 | 1100 V | |
Packing Method | TRAY | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 10.3 mm |