84699-630CT
Description: Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Overview of 84699-630CT by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for 84699-630CT by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84699-630CT by Amphenol FCi

84699-630CT
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
60
UL Flammability Code
94V-0
Want to compare parts?
  1. 84699-630CT
    Amphenol FCi
    Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
    VS

Alternate Parts for 84699-630CT

This table gives cross-reference parts and alternative options found for 84699-630CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84699-630CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84699-630CTLF Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 84699-630CT vs 84699-630CTLF
84699-630CT Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 84699-630CT vs 84699-630CT
Part Number Description Manufacturer Compare
84699-630CT Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 84699-630CT vs 84699-630CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84699-630CT by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84699-630CT by Amphenol FCi

  • Please alert me when 84699-630CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 84699-630CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84699-630CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 84699-630CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84699-630CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84699-630CT by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: