Part Details for 8468MN 0081000 by Belden Inc
Overview of 8468MN 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 8468MN 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC6482
|
Newark | Unshielded Cable, 15Core, 18Awg, 304.8M, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Gray Rohs Compliant: Yes |Belden 8468MN 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$8,492.4000 / $9,149.5500 | Buy Now |
DISTI #
BEL6475-1000-ND
|
DigiKey | CABLE 15COND 18AWG GRAY Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6372 | Buy Now |
DISTI #
566-8468MN-1000-08
|
Mouser Electronics | Multi-Conductor Cables 18AWG 15C UNSHIELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$8,167.7100 | Order Now |
DISTI #
70950914
|
RS | Multiconductor Cable, 15C, 18AWG, 41x34, TC, PP ins, Gray PVC jkt, AWM | Belden 8468MN 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$9,143.4700 | RFQ |