Part Details for 846869-000 by TE Connectivity
Overview of 846869-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 846869-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 82A1121-24-6/9-9 RoHS: Compliant | 0 |
|
$4.8000 / $13.4900 | Buy Now |
DISTI #
RYC82A1121-24-6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A1121-24-6/9-9 | 0 |
|
Buy Now | |
|
Master Electronics | 82A1121-24-6/9-9 RoHS: Compliant | 0 |
|
$4.8000 / $13.4900 | Buy Now |
Part Details for 846869-000
846869-000 CAD Models
846869-000 Part Data Attributes
|
846869-000
TE Connectivity
Buy Now
|
Compare Parts:
846869-000
TE Connectivity
Wire And Cable, 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |