84610-104HLF
Amphenol FCi
Description: Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 84610-104HLF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 84610-104HLF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84610-104HLF by Amphenol FCi

84610-104HLF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Finish Termination
GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 84610-104HLF
    Amphenol FCi
    Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 84610-104HLF

This table gives cross-reference parts and alternative options found for 84610-104HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84610-104HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84610-104H Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84610-104HLF vs 84610-104H
Part Number Description Manufacturer Compare
84610-458HLF Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84610-104HLF vs 84610-458HLF
84610-706H Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84610-104HLF vs 84610-706H
84610-046H Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84610-104HLF vs 84610-046H
84610-012H Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84610-104HLF vs 84610-012H
84610-960HLF Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84610-104HLF vs 84610-960HLF
84610-124HLF Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84610-104HLF vs 84610-124HLF
84610-306H Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84610-104HLF vs 84610-306H
84610-958HLF Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84610-104HLF vs 84610-958HLF
84610-746HLF Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84610-104HLF vs 84610-746HLF
84610-328HLF Board Connector, 28 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84610-104HLF vs 84610-328HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84610-104HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84610-104HLF by Amphenol FCi

  • Please alert me when 84610-104HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 84610-104HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84610-104HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 84610-104HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84610-104HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84610-104HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: