Part Details for 84602-301 by Amphenol FCi
Overview of 84602-301 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84602-301
84602-301 CAD Models
84602-301 Part Data Attributes
|
84602-301
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84602-301
Amphenol FCi
Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84602-301
This table gives cross-reference parts and alternative options found for 84602-301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84602-301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85761-2314 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 84602-301 vs 85761-2314 |
51820-30400000BA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 84602-301 vs 51820-30400000BA |
51967-30001600ACLF | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 84602-301 vs 51967-30001600ACLF |
ESQT-104-02-G-Q-316 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 84602-301 vs ESQT-104-02-G-Q-316 |
51967-30001600CA | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 84602-301 vs 51967-30001600CA |
85928-903 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 84602-301 vs 85928-903 |
85761-1114LF | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 84602-301 vs 85761-1114LF |
85761-2214LF | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 84602-301 vs 85761-2214LF |
ESQT-104-02-MM-Q-309 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 84602-301 vs ESQT-104-02-MM-Q-309 |
51820-30400000CBLF | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 84602-301 vs 51820-30400000CBLF |