Part Details for 8460 063U1000 by Belden Inc
Overview of 8460 063U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8460 063U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5267
|
Newark | Unshielded Multiconductor Cable 2 Conductor 18Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Product Range:- Rohs Compliant: Yes |Belden 8460 063U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$978.9400 / $1,054.6900 | Buy Now |
DISTI #
BEL29729-ND
|
DigiKey | TW PR BLK & NAT Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8769 | Buy Now |
DISTI #
566-8460-U1000-63
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHLD 1000ft BOX BLK/WHT RoHS: Compliant | 0 |
|
$1,054.4500 | Order Now |
DISTI #
72394789
|
RS | Speaker Cable, 2C/18 AWG TC PVC Insulation, Unjacketed | Belden 8460 063U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$984.4400 | RFQ |