There are no models available for this part yet.
Overview of 8458MN 004100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68004-100H | Amphenol Communications Solutions | 68004-100H-BERG 100CC SR STRA | |
68004-100HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 1 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.72 mm (0.107in) Tail. | |
G8250041000YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm |
Price & Stock for 8458MN 004100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC6471
|
Newark | Unshielded Cable, 15Core, 22Awg, 30.48M, Cable Shielding:Unshielded, No. Of Conductors:15Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Yellow Rohs Compliant: Yes |Belden 8458MN 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 11 |
|
$503.6700 / $542.6400 | Buy Now | |
DISTI #
BEL6434-100-ND
|
DigiKey | CABLE 15COND 22AWG YELLOW Min Qty: 100 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.7236 | Buy Now | |
DISTI #
566-8458MN-100-04
|
Mouser Electronics | Multi-Conductor Cables 22AWG 15C UNSHIELD 100FT SPOOL YELLOW RoHS: Compliant | 3 |
|
$472.3400 / $484.4000 | Buy Now | |
DISTI #
70950903
|
RS | Multiconductor Cable, 15C, 22AWG, 19x34, TC, PP ins, Yellow PVC jkt, AWM | Belden 8458MN 004100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$455.0000 / $489.2400 | RFQ |