Part Details for 8458 by Elesa+Ganter
Overview of 8458 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT.476/40FP-M8
|
TME | Knob wing, Int.thread: M8, 14mm, H: 17mm, polyamide, W: 40mm Min Qty: 1 | 22 |
|
$1.4100 / $1.8200 | Buy Now |