Part Details for 84578-292LF by Amphenol FCi
Overview of 84578-292LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 84578-292LF
84578-292LF CAD Models
84578-292LF Part Data Attributes
|
84578-292LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84578-292LF
Amphenol FCi
Board Stacking Connector, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR |
Alternate Parts for 84578-292LF
This table gives cross-reference parts and alternative options found for 84578-292LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84578-292LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84578-092LF | Board Stacking Connector, ROHS COMPLIANT | Amphenol FCi | 84578-292LF vs 84578-092LF |
84578-202LF | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84578-292LF vs 84578-202LF |
84578-202 | 300 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84578-292LF vs 84578-202 |
84578-292 | Board Stacking Connector | Amphenol FCi | 84578-292LF vs 84578-292 |
84578-A02LF | Board Stacking Connector | Amphenol FCi | 84578-292LF vs 84578-A02LF |
84578-092 | Board Stacking Connector | Amphenol FCi | 84578-292LF vs 84578-092 |
84578-202 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84578-292LF vs 84578-202 |