Part Details for 84574N by GEARWRENCH
Overview of 84574N by GEARWRENCH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84574N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC9158
|
Newark | Impact Socket, 1/2" Drive, 16Mm, 3.228", Drive Size - Imperial:1/2", Af Size - Metric:16Mm, Af Size - Imperial:-, Length:3.228", Product Range:- Rohs Compliant: Na |Gearwrench 84574N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$10.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7500 / $12.3700 | Buy Now |