Part Details for 8456 0601000 by Belden Inc
Overview of 8456 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8456-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for 8456 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4760
|
Newark | Unshielded Multiconductor Cable 10 Conductor 22Awg 1000 , Cable Shielding:Unshielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Product Range:- Rohs Compliant: Yes |Belden 8456 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 11000 |
|
$3,509.5200 / $3,781.0900 | Buy Now |
DISTI #
BEL5489-1000-ND
|
DigiKey | CABLE 10COND 22AWG CHROME Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$2.6113 | Buy Now |
DISTI #
566-8456-1000
|
Mouser Electronics | Multi-Conductor Cables 22AWG 10C UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$3,156.2400 | Order Now |
DISTI #
70005063
|
RS | Multiconductor Cable, 10C, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, CMG, AWM | Belden 8456 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,187.8000 | RFQ |
DISTI #
8456.0601000
|
TME | Wire, unshielded, 150V, 305m, Cu, stranded, chrome, CPR: Eca, 1000ft Min Qty: 5 | 0 |
|
$4.7200 / $7.2400 | RFQ |
Part Details for 8456 0601000
8456 0601000 CAD Models
8456 0601000 Part Data Attributes
|
8456 0601000
Belden Inc
Buy Now
|
Compare Parts:
8456 0601000
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |