84542
Description: Wire And Cable, 2 Conductor(s), 17AWG, 300V, Communication Cable,

Overview of 84542 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 84542 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84542 by HELUKABEL

84542
HELUKABEL
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
unknown
Application
LIGHT INDUSTRY,DATA INSTALLATIONS,TELECOMMUNICATION,SHOPS
Conductor Material
BARE COPPER
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1 mm2
DIN Conformance
NO
Diameter
6.6 mm
IEC Conformance
NO
Insulator Material
POLYVINYLCHLORIDE
Jacket Material
POLYVINYLCHLORIDE
Length
1 mm
MIL Conformance
NO
Number of Conductors
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Rated Voltage
300 V
Shielding
NO
Wire Gauge
17 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. 84542
    HELUKABEL
    Wire And Cable, 2 Conductor(s), 17AWG, 300V, Communication Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84542 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84542 by HELUKABEL

  • Please alert me when 84542 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 84542 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84542 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 84542 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84542.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84542 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: