Part Details for 84520-002 by Amphenol Corporation
Overview of 84520-002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84520-002LF | Amphenol Communications Solutions | 400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84520-202 | Amphenol Communications Solutions | 400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array | |
84520-002 | Amphenol Communications Solutions | 400 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 84520-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84520-002
|
Avnet Americas | Conn Board to Board PL 400 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 84520-002) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-84520-002
|
Mouser Electronics | Board to Board & Mezzanine Connectors 400 POS. 6.0MM HT PLUG-ASSY. W/CAP RoHS: Not Compliant | 0 |
|
$21.6400 | Order Now |