Part Details for 84513-101LF by Amphenol FCi
Overview of 84513-101LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 84513-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06310240
|
Arrow Electronics | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2 |
|
$16.6900 | Buy Now |
DISTI #
BRG84513-101LF
|
Heilind Electronics | MEG-ARRAY LEAD FREE-100 POS RECP4MM W/CAP | Americas - 187 in Stock |
|
Buy Now | |
DISTI #
85912956
|
Verical | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 166 |
|
$18.2600 / $19.3300 | Buy Now |
DISTI #
BRG84513-101LF
|
Interstate Connecting Components | MEG-ARRAY LEAD FREE-100 POS RECP4MM W/CAP | 62 |
|
Buy Now |
Part Details for 84513-101LF
84513-101LF CAD Models
84513-101LF Part Data Attributes
|
84513-101LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84513-101LF
Amphenol FCi
Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.45 A | |
Reference Standard | CSA,CUL,UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84513-101LF
This table gives cross-reference parts and alternative options found for 84513-101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84513-101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84513-101 | Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Amphenol FCi | 84513-101LF vs 84513-101 |
84513-001 | Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol FCi | 84513-101LF vs 84513-001 |
84513-101LF | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84513-101LF vs 84513-101LF |
84513-101 | 100 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84513-101LF vs 84513-101 |
84513-001LF | Board Stacking Connector, 100 Contact(s), 10 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 84513-101LF vs 84513-001LF |