Part Details for 8451 010U500 by Belden Inc
Overview of 8451 010U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
845-12.8-1SC7I8 | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
845-12.8-1SC7I | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
ISL84516IBZ-T | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, Analog Switches, SOICN, /Reel |
Price & Stock for 8451 010U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4055
|
Newark | Shielded Cable Multipair, 1Pair, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.325Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black Rohs Compliant: Yes |Belden 8451 010U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 7 |
|
$266.7000 / $287.3400 | Buy Now |
DISTI #
BEL10215-ND
|
DigiKey | 2 #22 PP SHLD PVC FR Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5195 | Buy Now |
DISTI #
566-8451-500B
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 500ft BOX BLACK RoHS: Compliant | 2 |
|
$254.5400 / $271.4000 | Buy Now |
DISTI #
71814662
|
RS | Audio & Instrumentation Cable, 22Awg/1Pr TC, O/A Foil Shield, PVC, Black | Belden 8451 010U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$246.7900 / $271.2000 | RFQ |
Part Details for 8451 010U500
8451 010U500 CAD Models
8451 010U500 Part Data Attributes
|
8451 010U500
Belden Inc
Buy Now
|
Compare Parts:
8451 010U500
Belden Inc
|
Samacsys Manufacturer | Belden Wire & Cable |