Part Details for 84500 by TriQuint Semiconductor
Overview of 84500 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84500-202 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
84500-092LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84500-292LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |