Part Details for 84500-002LF by Amphenol FCi
Overview of 84500-002LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9684-500EBZ | Analog Devices | 14Bit dual 500 MSPS ADC Eval b | |
AD9484-500EBZ | Analog Devices | 8 Bit 500 Msps 1.8V ADC | |
AD6684-500EBZ | Analog Devices | Eval Bd for AD6684-500 |
Price & Stock for 84500-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70248537
|
RS | Conn Rect. Plug BGA 300 Pos 1.27mmx 1.27mm Array Meg-Array Lead-Free | Amphenol FCI (Amphenol CS) 84500-002LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 |
|
$12.7400 / $16.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 121 |
|
$2.4265 / $5.6000 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | BOARD STACKING CONNECTOR, 300 CONTACT(S), 10 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, PLUG | 162 |
|
$9.6250 / $12.3750 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 300 CONTACT(S), 10 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, PLUG | 96 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR, 300 CONTACT(S), 10 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, PLUG | 4 |
|
$11.0000 | Buy Now |
Part Details for 84500-002LF
84500-002LF CAD Models
84500-002LF Part Data Attributes
|
84500-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84500-002LF
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 1.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
Alternate Parts for 84500-002LF
This table gives cross-reference parts and alternative options found for 84500-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84500-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84500-102LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-002LF vs 84500-102LF |
84500-002 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84500-002LF vs 84500-002 |
84500-A02 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | 84500-002LF vs 84500-A02 |
84500-102 | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84500-002LF vs 84500-102 |
84500-192 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84500-002LF vs 84500-192 |
84500-202 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84500-002LF vs 84500-202 |
84500-192LF | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | Amphenol Communications Solutions | 84500-002LF vs 84500-192LF |
84500-292 | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol FCi | 84500-002LF vs 84500-292 |
84500-292 | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | Amphenol Communications Solutions | 84500-002LF vs 84500-292 |
84500-102LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | Amphenol FCi | 84500-002LF vs 84500-102LF |