Part Details for 84500-002 by Amphenol FCi
Overview of 84500-002 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84500-202 | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
84500-092LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
84500-292LF | Amphenol Communications Solutions | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 84500-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,300 CONTACTS,PIN,0.050 PITCH,SURFACE MOUNT TERMINAL,LOCKING MECH | 142 |
|
$4.8000 / $12.0000 | Buy Now |
Part Details for 84500-002
84500-002 CAD Models
84500-002 Part Data Attributes
|
84500-002
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84500-002
Amphenol FCi
Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.683 inch | |
Body Depth | 0.153 inch | |
Body Length | 1.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .278 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 10 | |
Number of Rows Loaded | 10 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 15u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 |
Alternate Parts for 84500-002
This table gives cross-reference parts and alternative options found for 84500-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84500-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
84500-002LF | Amphenol FCi | Check for Price | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | 84500-002 vs 84500-002LF |
84500-092 | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | 84500-002 vs 84500-092 |
84500-002LF | Amphenol Communications Solutions | $10.1908 | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 84500-002 vs 84500-002LF |
84500-102 | Amphenol FCi | Check for Price | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | 84500-002 vs 84500-102 |
84500-192LF | Amphenol FCi | Check for Price | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT | 84500-002 vs 84500-192LF |
84500-292LF | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | 84500-002 vs 84500-292LF |
84500-202 | Amphenol Communications Solutions | Check for Price | 300 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | 84500-002 vs 84500-202 |
84500-A02 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | 84500-002 vs 84500-A02 |