Part Details for 8450 by Leviton Manufacturing Co
Overview of 8450 by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71147508
|
RS | Single Receptacle, 50 A/250 VAC, Up to 4AWG, Screw Terminal, Extra HD Series | Leviton 8450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$64.6500 / $83.9600 | Buy Now |
|
Onlinecomponents.com | 50 Amp, 250 Volt, NEMA 15-50R, 3P, 4W, Flush Mtg Receptacle, Straight Blade, Industrial Grade, Grounding, 3-Phase, Side Wired, Steel Strap, - Black RoHS: Compliant |
10 In Stock |
|
$82.5100 / $104.6300 | Buy Now |
DISTI #
68492139
|
Verical | Conn NEMA 15-50R RCP 4 POS Blade Faston ST Wall Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 9 |
|
$124.1155 / $129.0136 | Buy Now |
|
Master Electronics | 50 Amp, 250 Volt, NEMA 15-50R, 3P, 4W, Flush Mtg Receptacle, Straight Blade, Industrial Grade, Grounding, 3-Phase, Side Wired, Steel Strap, - Black RoHS: Compliant |
10 In Stock |
|
$82.5100 / $104.6300 | Buy Now |